| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242112 |
| Orientation: | Straight |
| Adapter Type: | N-Type to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR242112 |
242112
| Heilind Number: | AMR242112 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242112 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type and SMA devices with our straight N-Type Jack to SMA Plug Adapter. Ensuring a seamless 50 Ohm impedance match, this high-quality brass adapter with nickel finish is designed for reliable signal transmission. With a maximum frequency of 11 GHz, it's ideal for high-frequency applications. The N-Type jack and SMA plug connectors provide a secure fit, making it perfect for professional RF setups. Plus, it's RoHS compliant, so you can trust it's environmentally friendly. Upgrade your connectivity with this essential RF coaxial adapter.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 082-100 | N-Type Plug to N-Type Plug Adapter 50 Ohm Straight | ![]() |
| Amphenol RF 132169 | SMA Jack to SMA Jack Adapter 50 Ohm Straight | ![]() |
| Amphenol RF 172123 | N-Type Jack to N-Type Jack Adapter 50 Ohm Straight | ![]() |
| Amphenol RF 242113 | N-Type Plug to SMA Jack Adapter 50 Ohm Straight | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


