Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 242125 |
Orientation: | Straight |
Adapter Type: | N-Type to SMA |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Frequency GHZ: | 11 Max GHz |
Adapter Side 1: | N-Type |
Adapter Side 2: | SMA |
Adapter Side 2 Gender: | Jack |
Adapter Side 1 Gender: | Jack |
SKU: | AMR242125 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Bulkhead |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
242125
Heilind Number: | AMR242125 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 242125 |
ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type and SMA interfaces with our N-Type Jack to SMA Jack Adapter. This 50 Ohm straight bulkhead adapter features a durable brass body with a nickel finish, ensuring reliable performance. With a maximum frequency of 11GHz, it's ideal for high-frequency applications. Both sides of the adapter are female jacks, offering seamless connectivity. RoHS compliant, this adapter is a dependable choice for your RF coaxial connection needs.