242163

Heilind Number:AMR242163
Manufacturer:Amphenol RF
Manufacturer Number:242163
ECAD Model:
3D Model

Description:

N-Type Jack to SMA Jack Adapter 50 Ohm Straight 4-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242163
Orientation:Straight
Adapter Type:N-Type to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242163

Detailed Description

Enhance your RF connectivity with this high-performance N-Type Jack to SMA Jack Adapter. Designed for seamless integration, this 50 Ohm straight adapter features a 4-hole flange for secure mounting. Crafted from durable brass with a nickel finish, it ensures long-lasting reliability. With a maximum frequency of 11 GHz, it's ideal for high-speed data transmission. Both sides feature female connectors, making it easy to connect N-Type and SMA cables. RoHS compliant, this adapter is environmentally friendly. Upgrade your setup with this essential accessory for RF coaxial connections.