| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242178 |
| Orientation: | Straight |
| Adapter Type: | SMA to TNC Adapters |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR242178 |
242178
| Heilind Number: | AMR242178 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242178 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA and TNC devices with our SMA Jack to TNC Jack Adapter. Featuring a straight bulkhead design for seamless installations, this adapter ensures efficient signal transmission with its 50 Ohm impedance. Constructed with high-quality brass and a gold finish, it offers durability and reliable performance. With a frequency handling capability of up to 11 GHz, it is suitable for high-frequency applications. Both ends feature female jacks, making it compatible with various RF connectors. RoHS compliant, this adapter meets international standards for environmental responsibility. Perfect for use in RF coaxial connections, it is a versatile and essential component for your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 122372 | RF Connector TNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


