245101-04-36.00

Heilind Number:AMR245101-04-36.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-36.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-36.00
Overall Length:36 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-36.00

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly, featuring a BNC Straight Plug to SMA Straight Plug connection. Measuring 36 inches in length and designed for 50 Ohm impedance, it ensures optimal signal transmission. Crafted from durable RG-58 cable, this assembly guarantees reliable performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire management in various settings, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component.