| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245102-08-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | MMCX |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245102-08-06.00 |
245102-08-06.00
| Heilind Number: | AMR245102-08-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245102-08-06.00 |
| ECAD Model: |
Description:
MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring an MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack configuration. Measuring 6 inches in length and designed for optimal performance, this assembly is perfect for various applications. With a 50 Ohm impedance and RG-178 cable type, it ensures reliable signal transmission. The MMCX to RP-SMA connection offers versatility, while the RoHS compliance guarantees environmental responsibility. Whether you're in need of secure data transfer or efficient wire management, this cable assembly is a must-have in your arsenal. Elevate your setup with its seamless functionality and durable construction.

