| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262103 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262103 |
262103
| Heilind Number: | AMR262103 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262103 |
| ECAD Model: |
Description:
RF Connector MMCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our MMCX Right Angle Crimp Plug, designed for RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables. This 50 Ohm connector features a durable brass body with a gold finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. Its push-on coupling type and right-angle orientation make it ideal for tight spaces. RoHS compliant and suitable for high-frequency applications up to 6GHz, it's a versatile choice for RF connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 122192-15 | RF Connector TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm IP67 | ![]() |
| Amphenol RF 122372 | RF Connector TNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 132119 | RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm | ![]() |
| Amphenol RF 252102 | RF Connector MCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 252103 | RF Connector MCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


