| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336212-12-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336212-12-0100 |
336212-12-0100
| Heilind Number: | AMR336212-12-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336212-12-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-TNC IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC devices to RP-TNC components with our Right Angle Plug to RP-TNC IP67 Straight Bulkhead Jack cable assembly. Featuring a 1.13mm Micro-Cable and a 100mm length, this 50-ohm impedance cable ensures reliable signal transmission. The R/A Plug and Str Blkhd Jack IP67 connectors offer secure and waterproof connections. Perfect for applications requiring durable and high-quality coaxial cable assemblies. Please note that this product is not RoHS compliant. Elevate your wire management setup with this essential component.

