| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336312-12-0300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336312-12-0300 |
336312-12-0300
| Heilind Number: | AMR336312-12-0300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336312-12-0300 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect with ease using our AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack Cable Assembly. This high-quality coaxial cable features a 1.13 mm Micro-Cable with a 300 mm length, perfect for various connectivity applications. With a 50 Ohm impedance, it ensures efficient signal transmission. The R/A Plug to Str Blkhd Jack IP67 configuration offers reliable connections, while the RoHS compliance guarantees environmental safety. Ideal for wire management, this cable assembly is a must-have for any setup requiring seamless connectivity.

