336314-13-0200

Heilind Number:AMR336314-13-0200
Manufacturer:Amphenol RF
Manufacturer Number:336314-13-0200
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 200 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-13-0200
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.32 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-13-0200

Detailed Description

Enhance connectivity with our specialized cable assembly, featuring an AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack configuration. Designed for seamless integration, this high-quality assembly is meticulously crafted with a 1.32 mm Micro-Cable, ensuring optimal performance. With a length of 200 mm and an impedance of 50 ohms, it offers reliability in signal transmission. The AMC connector end provides a secure fit, while the RP-SMA connector end with a straight bulkhead jack design enables versatile mounting options. RoHS compliant, this cable assembly upholds environmental standards without compromising on quality. Perfect for wire management in various applications, it guarantees efficient and durable connectivity in your setups. Elevate your connectivity solutions with this essential component.