| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-2PA-113-300B2 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMMC |
| Connector End 2: | AMMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMMC to AMMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-2PA-113-300B2 |
A-2PA-113-300B2
| Heilind Number: | AMRA-2PA-113-300B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-2PA-113-300B2 |
| ECAD Model: |
Description:
AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect devices with our AMMC Right Angle Plug to AMMC Right Angle Plug Cable Assembly. This high-quality coaxial cable features a 1.13 mm Micro-Cable, providing reliable signal transmission over its 300 mm length. With a 50 Ohm impedance and RoHS compliance, you can trust in its performance and environmental responsibility. Perfect for wire management in various applications, this cable assembly is a versatile and essential tool for your connectivity needs.

