| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-716P4310J-1 |
| Orientation: | Straight |
| Adapter Type: | 4.3-10 to 7-16 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Adapter Side 1: | 4.3-10 |
| Adapter Side 2: | 7-16 |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-716P4310J-1 |
AD-716P4310J-1
| Heilind Number: | AMRAD-716P4310J-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-716P4310J-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our 4.3-10 to 7-16 straight adapter, designed for seamless compatibility in 50 Ω systems. Crafted from brass with a durable white bronze finish, this high-quality connector ensures reliable performance. Featuring a jack and plug interface on each end, it facilitates easy and secure connections in various applications. With RoHS compliance, you can trust in its environmental responsibility. Elevate your RF coaxial setup with this essential adapter.

