62GB16A2461PB771

Heilind Number:ANXNX-G81YAR-P08WFG0-000L
Manufacturer:Amphenol Pcd
Manufacturer Number:62GB16A2461PB771
Datasheet:Catalog
ECAD Model:
3D Model

Description:

RANGER 12POS PNL MT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Pcd
Manufacturer Part Number:Amphenol Pcd 62GB16A2461PB771
SKU:ANXNX-G81YAR-P08WFG0-000L

Detailed Description

Introducing the Ranger Panel Mount Receptacle, a robust solution for your connectivity needs. With 8 positions and designed for 22 AWG wire, this connector ensures reliable performance in demanding environments. Featuring IP6K8 and IP6K9K ratings, it offers protection against dust and water ingress. The panel mount design allows for secure installation, while the receptacle housing type ensures compatibility with a variety of applications. Perfect for use in industrial settings, the Ranger Panel Mount Receptacle is a durable and dependable choice for your circular connector needs.