| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2461PC714 |
| Series: | Ranger |
| Number of Contacts: | 9 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Plug |
| SKU: | ANXNX-GC0WAM-P09UM00-000L |
62GB16A2461PC714
Specifications
Detailed Description
Introducing the Ranger Screw Lock Plug, a high-density solution for seamless connectivity in demanding environments. With nine positions and a rugged design, this connector is ideal for applications requiring IP6K8/IP6K9K protection. Featuring a distinctive green key for easy identification, it ensures secure and reliable connections. Part of the Ranger series, this plug is a versatile choice for various industries. Whether in the field of Circular Connectors, Circular Connectors & Accessories, or other connector applications, the Ranger Screw Lock Plug delivers exceptional performance. Trust in its durability and efficiency for your connectivity needs.

