62GB16A2461PN416

Heilind Number:ANXNX-K10YAR-P09WCD0-0000
Manufacturer:Amphenol Pcd
Manufacturer Number:62GB16A2461PN416
Datasheet:Catalog
ECAD Model:
3D Model

Description:

Ranger In-line Receptacle, 9 Position, 26 AWG, IP6K8/IP6K9K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Pcd
Manufacturer Part Number:Amphenol Pcd 62GB16A2461PN416
Series:Ranger
Number of Contacts:9
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Receptacle
SKU:ANXNX-K10YAR-P09WCD0-0000

Detailed Description

Ensure secure and reliable connectivity with our Ranger In-line Receptacle. This 9-position connector is designed for optimal performance, featuring a robust housing suitable for demanding environments. With a wire gauge of 26 AWG and IP6K8/IP6K9K rating, it guarantees protection against water and dust ingress. Perfect for industrial applications, the Ranger series offers high-quality circular connectors that meet RoHS compliance standards. Upgrade your connectivity solutions with this essential component, ideal for a wide range of projects in various industries.