| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2461PW |
| Series: | Ranger |
| IP Rating: | IP6K8, IP6K9K |
| Number of Contacts: | 14 |
| Connector and Housing Type: | Receptacle |
| SKU: | ANXNX-K11YAR-P14WCD0-0000 |
62GB16A2461PW
Specifications
Detailed Description
Enhance your connectivity with the Ranger In-line Receptacle, a high-performance solution designed for seamless integration in various applications. This 14-position connector, featuring 26 AWG wire compatibility, ensures reliable signal transmission. Its robust construction boasts IP6K8 and IP6K9K ratings, guaranteeing unparalleled protection against dust and water ingress. Perfect for demanding environments, the Ranger In-line Receptacle is a vital component in any connectivity setup.

