Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | Amphenol SV Microwave 1521-60051 |
Connector Type: | 2.92 mm |
Gender: | Jack |
Mount Type: | PCB |
Termination Method: | PCB - End Launch |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 40 GHz |
Body Material: | Stainless Steel |
SKU: | ASV1521-60051 |
1521-60051
Specifications
Detailed Description
Elevate your RF connectivity with our high-performance 2.92 mm jack connector, designed for seamless integration onto PCBs. The straight orientation and end-launch termination method ensure efficient signal transmission at a 50 Ω impedance, ideal for demanding applications up to 40 GHz. Crafted from durable stainless steel, this connector guarantees long-lasting reliability in even the most rugged environments. Stay ahead of the curve in your RF projects with this essential component.