3221-40019

SMPM Female VITA 67.1/2 Plug-in Contact for .047 Cable

Enhance your high-speed data transmissions with the SMPM Female VITA 67.1/2 Plug-in Contact for .047 Cable. Designed for seamless connectivity in demanding environments, this connector features a straight orientation and a cable mount type, ensuring a secure and stable connection. With an impedance of 50 Ω and an operating frequency of up to 67 GHz, it guarantees reliable signal integrity. Crafted from durable beryllium copper, it offers exceptional performance and longevity. Perfect for RF applications, this connector is an essential component for any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-40019
Connector Type:VITA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:67 GHz
Body Material:Beryllium Copper
SKU: ASV3221-40019

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: