M39012/56-3028

SMA Male Connector, Lockwire Holes, R/A for RG-58 Cable

Enhance your RF connectivity with our SMA Male Connector, featuring convenient Lockwire Holes for secure installation. Designed for RG-58 Cable, this Right Angle Plug boasts reliable performance and durability with its Stainless Steel construction. With a 50 Ω impedance and operating frequency of 18 GHz, it ensures high-quality signal transmission. Perfect for professional applications, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this essential component for seamless RF coaxial connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/56-3028
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU: ASVM39012/56-3028
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: