| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2991-6002 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Body Style: | Bulkhead |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASVSF2991-6002 |
SF2991-6002
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female to Female Bulkhead Hermetic Adapter. Designed for seamless integration, this straight orientation adapter ensures reliable signal transmission in demanding environments. With a 50 Ω impedance and a durable stainless steel body, it guarantees high performance and longevity. Operating up to 18 GHz, it's perfect for high-frequency applications. Featuring SMA to SMA connection, both sides are equipped with female jacks for convenient compatibility. Whether you're in the aerospace, military, or telecommunications industry, this adapter is a versatile solution. Rest assured, it's crafted with quality in mind, meeting industry standards. Upgrade your connectivity setup effortlessly with this essential component.

