ELM 7-5MM

LED MOUNT, SELF RETAINING, VER ICAL, 5 MM, 3 MM LED, 2 LEAD,

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Bivar
Manufacturer Part Number:Bivar ELM 7-5MM
SKU: BIVELM 7-5MM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: