| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M4C-500-595-WT-BK |
| SKU: | BRA170818 |
M4C-500-595-WT-BK
| Heilind Number: | BRA170818 |
| Manufacturer: | Brady |
| Manufacturer Number: | M4C-500-595-WT-BK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
All-Weather Vinyl Label, 0.5 in Width x 25 ft Length, Black on White
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 350211-1 | 04P CMNL HDR ASSY PC UL94VO | ![]() |
| Brady 796683-2 | TERMI-BLOK PCB MOUNT 90 2P. | ![]() |
| Brady PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


