| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady Y4176973 |
| SKU: | BRAY4176973 |
Y4176973
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady C016 10D006 000 12 | 6+PE Female straight cable connector with strain relief and clamping ring | ![]() |
| Brady RT061619SNHEC03 | Plug, 19 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Indivdual Wire Sealing | ![]() |
| Brady VN02 016 0002 1 | SOCKET CONTACT 1PK=100 SILVER | ![]() |
| Brady 35115 | SPLICE,N CE 22-14 | ![]() |
| Brady 172264-4002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Natural | ![]() |
| Brady 172264-4008 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Natural | ![]() |
| Brady 33471-0201 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Brady 39-01-3025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Black | ![]() |
| Brady 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Brady DNF18-250FIMB-L | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |


