10018783-10103TLF

Heilind Number:BRG10018783-10103TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10103TLF
ECAD Model:
3D Model

Description:

10018783-10103TLF-PCI EXPRESSEDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10103TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:2.36 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:164
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10103TLF

Detailed Description

This black PCI Express® connector, SKU 10018783-10103TLF, is a reliable and high-performance component for board-to-board and card edge connections. Featuring a durable housing made of glass-filled Nylon, this connector is designed for through-hole mounting with 164 contacts, ensuring secure and stable connectivity. The contacts are made of copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 1 mm and a straight mount angle, it provides efficient and space-saving installation. Operating efficiently in temperatures ranging from -55°C to 85°C and with a voltage rating of 300 VAC, it is suitable for a wide range of applications. With a mating cycle of 50 cycles and RoHS compliance, this connector guarantees long-term performance and environmental responsibility. Upgrade your PCB connections with this high-quality and dependable component.