| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10018783-10202TLF |
| Color: | Black |
| Pitch: | 1 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Card Thickness: | 1.56 mm |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 98 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | PCI Express® |
| SKU: | BRG10018783-10202TLF |
10018783-10202TLF
| Heilind Number: | BRG10018783-10202TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10018783-10202TLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10018783-10202TLF, a high-performance OEM item designed for seamless connectivity in PCI Express® systems. This black connector features a durable housing made of glass-filled nylon, ensuring reliability in even the most demanding environments. With 98 contacts made of copper alloy and gold plating, it guarantees optimal signal transmission. Operating efficiently between -55°C and 85°C, it's suitable for a wide range of applications. Its 1mm pitch and straight mount type make installation easy and secure. With RoHS compliance and a voltage rating of 300VAC, it meets international quality standards. Perfect for board-to-board and card edge connections, this connector is a must-have for any PCB assembly project. Upgrade your system's performance with the 10018783-10202TLF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61082-042402LF | 0.8MM B TO B REC ASSY | ![]() |


