10063960-10220TLF

Heilind Number:BRG10063960-10220TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10063960-10220TLF
ECAD Model:
3D Model

Description:

OEM ITEM 10063960-10220TLF-PCI EXPRESS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10063960-10220TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.57 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:230
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10063960-10220TLF

Detailed Description

Introducing the OEM ITEM 10063960-10220TLF-PCI EXPRESS Connector, a crucial component for robust board-to-board PCB connectivity. Designed for high-performance applications, this black PCI Express® connector boasts a durable glass-filled plastic housing, ensuring long-lasting reliability even in demanding environments. With 230 gold-plated copper alloy contacts, it guarantees secure and efficient data transmission. Operating seamlessly in temperatures ranging from -55°C to 85°C, it offers versatility for a variety of industrial settings. Featuring a 1mm pitch and through-hole mount type, installation is straightforward and secure. With RoHS compliance and a voltage rating of 300 VAC, it meets stringent industry standards for safety and environmental responsibility. Trust in the 10063960-10220TLF-PCI EXPRESS Connector for seamless connectivity in your electronic systems.