10070165-00119ALF

Heilind Number:BRG10070165-00119ALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10070165-00119ALF
ECAD Model:
3D Model

Description:

OEM ITEM10070165-00119ALF-MICROTCA 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10070165-00119ALF
Gender:Female
Wire Size:24 - 20 AWG, 8 AWG
Mount Type:Cable Mount
Mating Cycles:200 cycle
Current Rating:24 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Steel
Contact Resistance:2.7 mΩ
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10070165-00119ALF

Detailed Description

Introducing the OEM ITEM10070165-00119ALF-MICROTCA 48V connector, designed for reliable power transmission in demanding environments. With a durable steel housing and cable mount configuration, this connector ensures secure and stable connections. Its solder termination method and copper alloy contacts with gold plating guarantee efficient conductivity, while meeting RoHS compliance standards. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Featuring a contact resistance of 2.7 mΩ and a current rating of 24 A, it can accommodate wire sizes from 8 AWG to 24-20 AWG. With a mating cycle of 200 cycles and a voltage rating of 300 V, this connector offers long-lasting performance. Perfect for use in IO connectors, hi-rel applications, and more.