| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090926-P154XLF |
| Gender: | Male |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | E |
| Housing Material: | Carbon Steel |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG10090926-P154XLF |
10090926-P154XLF
| Heilind Number: | BRG10090926-P154XLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090926-P154XLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090926-P154XLF D-Sub Connector, designed for reliable performance in male gender applications. Constructed with durable Carbon Steel housing and featuring 15 contacts, this connector ensures secure PCB mounting with a solder termination method. The high-quality Copper Alloy contacts plated with Gold Over Nickel offer excellent conductivity and longevity, even in demanding environments. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector is suitable for a wide range of industrial and electronic applications. With a right-angle mount angle, low contact resistance of 25 mΩ, and a 2.5 A current rating at 250 V voltage, it guarantees efficient power transmission. RoHS compliant and boasting a mating cycle of 200, the 10090926-P154XLF combines performance and reliability in one compact package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 69167-104HLF | FRICTION LATCH HEADER SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2022 | PCN22010 - Design Change. To switch to a new housing mold with a little bit difference with slug hole as shown in Ppt attached. No change in fit or function but visual change in the housing.Aged and worn out mold cause burr, shrinking and affect product quality. Hence decided to go with new mold to ensure product quality and delivery performance. | Download | |||


