| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090929-S264VLF |
| Gender: | Female |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | A |
| Housing Material: | Carbon Steel |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG10090929-S264VLF |
10090929-S264VLF
| Heilind Number: | BRG10090929-S264VLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090929-S264VLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 569-5L5F-HIGH DENSITY PCB connector, designed for high-performance connectivity in demanding environments. Featuring a robust Carbon Steel housing and 26 Female contacts, this connector ensures secure and reliable PCB mounting with a straight mount angle. The Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance, while the Solder termination method guarantees a durable connection. With a wide operating temperature range from -55°C to 105°C and a voltage rating of 250V, this connector is suitable for a variety of applications. RoHS compliant and with a current rating of 2.5A, it meets stringent industry standards for environmental and performance requirements. Trust in the 10090929-S264VLF for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090769-P264ALF | HD D-SUB 26-WAY MALE | ![]() |
| Amphenol FCI Berg 8655MH1501BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||


