| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10144517-042802LF |
| SKU: | BRG10144517-042802LF |
10144517-042802LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10144517-041802LF | OEM ITEM 10144517-041802LF-0.8MM B TO B | ![]() |
| Amphenol FCI Berg 10144517-081802LF | OEM ITEM 10144517-081802LF-0.8MM B TO B | ![]() |
| Amphenol FCI Berg 10144518-042802LF | OEM ITEM 10144518-042802LF-0.8MM P2 40P | ![]() |
| Amphenol FCI Berg 61082-063402LF | 0.8MM B TO B REC ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2019 | PCN19066 - Packaging Change. Change the width of carrier tape from 32mm to 44mm. Carrier tape packaging width is increased to improve packaging quality and avoid any risk of tear of cover tape. | Download | |||


