| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10144518-063802LF |
| SKU: | BRG10144518-063802LF |
10144518-063802LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg SMP-MSLD-PCR | RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm | ![]() |
| Amphenol FCI Berg 10144517-102802LF | OEM ITEM 10144517-102802LF-0.8MM B TO B | ![]() |
| Amphenol FCI Berg 61082-061402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-083402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61083-124402LF | 0.8MM B TO B PLUG ASSY | ![]() |


