10171848-9100RLF

Heilind Number:BRG10171848-9100RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10171848-9100RLF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Minitek® MicroSpeed 1mm Board-to-Board Connector, 7-Row, Vertical Header, Surface Mount Device, 91 Position, 1mm Height

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10171848-9100RLF
Color:Black
Pitch:1 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:7
Voltage Rating:500 VAC
Contact Plating:Gold, Palladium Nickel Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:91
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG10171848-9100RLF

Detailed Description

Introducing the Minitek® MicroSpeed 1mm Board-to-Board Connector, a cutting-edge solution for high-performance connectivity in electronic devices. This black vertical header, featuring a sleek 7-row design, offers a surface-mount solution with 91 durable male contacts. Crafted from liquid crystal polymer, it ensures robustness in various applications, with a wide operating temperature range of -55°C to 125°C. The copper alloy contacts, plated with gold and palladium nickel, guarantee reliable signal transmission with a 500VAC voltage rating and 1A current rating. With a pitch of 1mm and straight mount angle, it allows for efficient PCB stacking, meeting stringent UL 94V-0 flammability standards. RoHS compliant and boasting 500 mating cycles, this connector is a dependable choice for demanding board-to-board connections. Upgrade your devices with the Minitek® MicroSpeed 1mm Connector, the perfect blend of performance and reliability.