10171849-9100RLF

Heilind Number:BRG10171849-9100RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10171849-9100RLF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Minitek® MicroSpeed 1mm Board-to-Board Connector, 7-Row, Vertical Receptacle, Surface Mount Device, 91 Position, 6mm Height

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10171849-9100RLF
Color:Black
Pitch:1 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:7
Voltage Rating:500 VAC
Contact Plating:Gold, Palladium Nickel Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:91
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG10171849-9100RLF

Detailed Description

The Minitek® MicroSpeed 1mm Board-to-Board Connector ( 10171849-9100RLF) offers high-performance connectivity in a compact design. This 91-position, 7-row vertical receptacle, featuring a surface mount device and a low 6mm profile, is perfect for space-constrained applications. With a pitch of 1mm and straight mount angle, it ensures efficient PCB connections. Made of durable liquid crystal polymer housing and featuring gold and palladium nickel plating on copper alloy contacts, this connector guarantees reliable signal transmission. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 500VAC, it is suitable for a wide range of environments. With RoHS compliance and UL 94V-0 flammability rating, it meets stringent quality and safety standards. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the Minitek® MicroSpeed Connector is the ideal choice for high-speed and high-density board-to-board connections.