| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021311-00012T8LF |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ, 50 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 125 VAC |
| SKU: | BRG20021311-00012T8LF |
20021311-00012T8LF
| Heilind Number: | BRG20021311-00012T8LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021311-00012T8LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021311-00012T8LF, a high-performance female connector designed for demanding applications. Constructed with durable high temperature plastic housing and featuring 12 gold-plated contacts, this connector ensures reliable signal transmission in extreme environments. With a maximum operating temperature of 125°C and a minimum of -55°C, it offers exceptional versatility. The through-hole mount type and straight mount angle make installation easy and secure. Boasting a contact resistance of 30mΩ, 50mΩ insulation resistance of 1000mΩ, and RoHS compliance, it guarantees optimal performance and environmental safety. Ideal for use in hi-rel applications, this connector is a must-have for any project requiring high-quality connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 54202-G0810ALF | 54202-G0810ALF-DUPLEX DUBOX / PV / BERGSTIK | ![]() |
| Amphenol FCI Berg D25P24A6GX00LF | DSUB S/S STB 25 PIN LF | ![]() |
| Amphenol FCI Berg D37P33E4GX00LF | DSUB R/A STB 37 PIN LF | ![]() |


