| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021444-00010T4LF |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 10 |
| Termination Method: | IDC |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG20021444-00010T4LF |
20021444-00010T4LF
| Heilind Number: | BRG20021444-00010T4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021444-00010T4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek CTB Series Female Connector, designed for reliable and efficient PCB connections. With a housing made of durable plastic and 10 gold-plated copper alloy contacts, this connector ensures optimal signal transfer. Featuring a compact 1.27mm pitch and IDC termination method, it offers easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40°C to 85°C, it is perfect for a wide range of applications. With RoHS compliance and a voltage rating of 125VAC, you can trust in its quality and safety. The black housing color adds a sleek touch to your design, while its 100 mating cycles guarantee long-lasting performance. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61083-064402LF | 0.8MM B TO B PLUG ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2023 | PCN23073 - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||
| 07/10/2023 | PCN23073A - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||


