| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 47750-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG47750-000LF |
47750-000LF
| Heilind Number: | BRG47750-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 47750-000LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 47750-000LF, a high-quality Female Crimp Wire Contact designed for reliable and efficient connectivity in a variety of applications. With a wire size range of 26-22 AWG and a current rating of 3A, this contact ensures optimal performance. Made of Copper Alloy with Tin plating, it offers excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for diverse environments. With a contact resistance of 15 mΩ and a durability of 1000 mating cycles, this contact guarantees long-lasting functionality. RoHS compliant and meticulously crafted, it meets stringent quality standards. Perfect for use in connectors and wire housings, the 47750-000LF is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65039-035LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 65846-016LF | MINI LATCH HSG DR POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2015 | PCN15044 - Location Change. FCI will be moving the manufacturing of its Mini PV Terminal products from the current external subcontractor in Americas to FCI's own site in France. | Download | |||


