| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 48235-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG48235-000LF |
48235-000LF
| Heilind Number: | BRG48235-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 48235-000LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 48235-000LF, a high-performance female crimp connector designed for secure and reliable wire termination. This mini PV CTW 30 AU L/P contact features a durable copper alloy construction with gold plating, ensuring optimal conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 °C to 125 °C, it is suitable for various industrial applications. With a low contact resistance of 15 mΩ and a current rating of 3 A, this connector guarantees seamless power transmission. Engineered for longevity, it offers a mating cycle of 1000, making it a cost-effective solution for your connectivity needs. In compliance with RoHS standards, it is environmentally friendly. Perfect for use in high-reliability environments, the 48235-000LF is a versatile choice for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48257-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 78211-005LF | MINI LATCH HSG .100CC SR | ![]() |
| Amphenol FCI Berg 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| Amphenol FCI Berg 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| Amphenol FCI Berg 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Amphenol FCI Berg 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |
| Amphenol FCI Berg 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |


