48239-000LF

Heilind Number:BRG48239-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48239-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU L/P-28-32 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48239-000LF
Gender:Female
Wire Size:32 - 28 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48239-000LF

Detailed Description

Introducing the 48239-000LF, a high-performance Mini PV CTW 30 AU L/P contact designed for seamless connectivity in your electronic applications. Crafted with precision and durability in mind, this female connector features a Crimp termination method, making installation a breeze. Constructed with Copper Alloy contact material and Gold plating, it ensures reliable conductivity and corrosion resistance. With a wide operating temperature range of -65°C to 125°C, it's suitable for a variety of environments. Boasting a low contact resistance of 15mΩ and a current rating of 3A, it guarantees efficient power transmission. RoHS compliant and with 1000 mating cycles, this connector is not only reliable but also environmentally friendly. Suitable for wire sizes 32-28 AWG, it's a versatile solution for your connectivity needs. With the 48239-000LF, quality and performance are assured.