48242-000LF

Heilind Number:BRG48242-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48242-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 15 AU-22-26 AWG .0035 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48242-000LF
Gender:Female
Wire Size:26 - 22 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48242-000LF

Detailed Description

Introducing the 48242-000LF, a high-performance Mini PV CTW 15 AU-22-26 AWG .0035 SPG connector designed for precision crimping applications. Crafted with durable copper alloy contacts plated with gold, this female connector ensures reliable conductivity in a wide range of operating temperatures, from -65 °C to 125 °C. With a low contact resistance of 15 mΩ, it guarantees efficient power transmission, making it ideal for high-speed data and power applications. Suitable for wire sizes ranging from 26 to 22 AWG, it offers a secure and stable connection for currents up to 3 A. With RoHS compliance and 1000 mating cycles, this connector meets stringent quality standards for environmental sustainability and durability, making it a trusted choice for various industries.