| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-042402LF |
| SKU: | BRG61083-042402LF |
61083-042402LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-042402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-043402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-061402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61083-041402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-043402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-044402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-062402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-063402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-064402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-082402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-083402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-122402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 69167-104HLF | FRICTION LATCH HEADER SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2019 | PCN19066 - Packaging Change. Change the width of carrier tape from 32mm to 44mm. Carrier tape packaging width is increased to improve packaging quality and avoid any risk of tear of cover tape. | Download | |||
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


