| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-084402LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-084402LF |
61083-084402LF
| Heilind Number: | BRG61083-084402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-084402LF |
| ECAD Model: |
Specifications
Detailed Description
The BergStak® 61083-084402LF is a high-performance board-to-board connector designed for male applications. Featuring a durable housing made of glass-filled liquid crystal polymer, this connector is built to withstand harsh operating conditions. With 80 gold-plated brass contacts arranged in two rows at a 0.8mm pitch, it offers reliable signal transmission in demanding environments. Rated for a wide operating temperature range of -40°C to 125°C and with a voltage rating of 100VAC, it ensures stable performance even in extreme situations. With a UL 94V-0 flammability rating, it meets stringent safety standards. RoHS compliant and with a current rating of 0.8A, it is environmentally friendly and energy-efficient. Perfect for use in high-speed data transmission and power delivery applications, this connector is a reliable choice for demanding electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61082-081402LF | 0.8MM B TO B REC ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


