65039-036LF

Heilind Number:BRG65039-036LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-036LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100 1X1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-036LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:1
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-036LF

Detailed Description

Introducing the 65039-036LF, a versatile MINI LATCH HSG .100 1X1 connector designed for reliable and efficient wire-to-board connections. With a gender specification of Female and a housing material crafted from durable Polyphenylene and Polystyrene, this connector ensures long-lasting performance in a variety of applications. Featuring a single contact and row, it offers easy and straightforward assembly with a crimp termination method. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees optimal functionality even in extreme conditions. The 2.54 mm pitch and latch mating type provide secure and stable connectivity, while the straight mount angle allows for convenient installation. With a contact resistance of 2 mΩ and insulation resistance of 100000 MOhm, this connector ensures minimal signal loss and maximum safety. Suitable for wire sizes ranging from 36 to 22 AWG, it accommodates a wide range of cables. Its UL 94V-0 flammability rating and RoHS compliance guarantee adherence to industry standards for safety and environmental responsibility. With a voltage rating of 1000 V and a mating cycle of 1000 cycles, it offers reliable performance over an extended lifespan. Perfect for use in hi-rel environments, the 65039-036LF is a top-of-the-line solution for your connectivity needs.