65846-017LF

Heilind Number:BRG65846-017LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-017LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-017LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:12
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG65846-017LF

Detailed Description

This MINI LATCH HSG .100X.100 connector, part of the PV series, is designed for reliable and secure connections in electronic applications. With a female gender and housing made of Polyphenylene and Polystyrene, it offers durability and performance in a range of environments. Featuring 12 contacts in 2 rows, this crimp termination connector ensures efficient conductivity. Operating at temperatures from -40°C to 105°C, it is suitable for diverse conditions. With a pitch of 2.54 mm and straight mount angle, installation is straightforward. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. With a voltage rating of 1000 V, it guarantees high performance. Ideal for hi-rel applications, it offers long-lasting quality with 1000 mating cycles. Available in black housing color, it is a versatile choice in the Connectors, Pin & Socket Housings category. ( 65846-017LF)