66900-120LF

Heilind Number:BRG66900-120LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66900-120LF
ECAD Model:
3D Model

Description:

QUICKIE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66900-120LF
Color:Blue
Pitch:2.54 mm
Shroud Type:Yes
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66900-120LF

Detailed Description

Introducing the QUICKIE II FEMALE connector, designed for high-performance electronic applications. Featuring a durable Glass-Filled Plastic housing, this connector ensures reliable connectivity in demanding environments. With 20 gold-plated contacts arranged in 2 rows, it offers efficient signal transmission. The IDC termination method allows for quick and easy installation onto PCBs. Operating at temperatures ranging from -65°C to 105°C, it is suitable for a wide range of industrial and commercial settings. UL 94V-0 rated for flammability, rest assured of its safety. RoHS compliant and with a voltage rating of 1000 VAC, it meets international standards for environmental sustainability and electrical safety. Perfect for use in hi-rel applications, the QUICKIE II FEMALE connector ( 66900-120LF) is the ideal choice for your connectivity needs.