| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-102HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-102HLF |
68000-102HLF
| Heilind Number: | BRG68000-102HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-102HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK II LF ( 68000-102HLF), a high-performance connector designed for reliable through-hole mounting. Featuring a sleek black housing made of high-temperature plastic, this BergStik® series component ensures durability in demanding environments. With 2 phosphor bronze contacts plated with gold/GXT over nickel, it guarantees excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 °C to 125 °C, it is ideal for a wide range of applications. The 2.54 mm pitch and straight mount angle facilitate easy installation, while its UL 94V-0 flammability rating ensures safety. With a current rating of 3 A and voltage rating of 1500 VAC, it meets stringent performance standards. RoHS compliant and in stock, this PCB pin header connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-114HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68000-103HLF | BERGSTIK II LF | ![]() |
| Amphenol FCI Berg 68000-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg D09S24A6GX00LF | DSUB S/S STB 09SOCK LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


