| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-208HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-208HLF |
68000-208HLF
| Heilind Number: | BRG68000-208HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-208HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II SR ( 68000-208HLF) black PCB Pin Header Connector, designed for high reliability in electronic applications. With a housing made of high temperature plastic and gold/GXT over nickel contact plating, this connector ensures durable performance in extreme operating conditions ranging from -65°C to 125°C. Featuring 8 contacts in a single row with a 2.54mm pitch, it allows for efficient PCB connections. The straight mount type with a tail length of 2.41mm offers easy installation onto through-hole PCBs. With a current rating of 3A and voltage rating of 1500VAC, it guarantees safe and efficient power transmission. RoHS compliant and UL 94V-0 rated for flammability, this connector meets stringent quality standards. Ideal for use in aerospace, military, and industrial applications requiring dependable connectivity, the BergStik® B/S II SR is a trusted solution for your high-reliability needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

