| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-402HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-402HLF |
68002-402HLF
| Heilind Number: | BRG68002-402HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-402HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II SR ( 68002-402HLF) is a high-performance PCB pin header connector designed for reliable through-hole mounting. Featuring a sleek black housing made of high-temperature plastic, this connector is suitable for a wide range of applications. With two contacts in a single row, it offers efficient connectivity. The phosphor bronze contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 125°C, and with a voltage rating of 1500 VAC, it is suitable for demanding environments. UL 94V-0 rated for flammability, this connector guarantees safety. With a pitch of 2.54 mm and straight mount angle, it is easy to install on PCBs. The BergStik® B/S II SR connector is RoHS compliant and in stock for immediate delivery. Trust in its durability and performance for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68001-203HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


