| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68016-102HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68016-102HLF |
68016-102HLF
| Heilind Number: | BRG68016-102HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68016-102HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II SR PCB Pin Header, a crucial component for your electronic assembly needs. Featuring a sleek Black housing made of High Temperature Plastic, this connector ensures durability and reliability in extreme operating conditions, with a wide temperature range of -65°C to 125°C. Its Right Angle mount type and 2.54mm pitch make it easy to integrate into your PCB design, while the gold-plated Phosphor Bronze contacts guarantee optimal signal conductivity. With a current rating of 3A and voltage rating of 1500VAC, it meets high-performance standards. UL 94V-0 rated for flammability, it offers peace of mind in terms of safety. RoHS compliant and in stock for immediate availability, the BergStik® B/S II SR is the perfect choice for your hi-rel applications. Upgrade your connectivity with this top-of-the-line PCB pin header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67997-206HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


