68016-416HLF

Heilind Number:BRG68016-416HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68016-416HLF
ECAD Model:
3D Model

Description:

B/S II SR RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68016-416HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68016-416HLF

Detailed Description

The BergStik® B/S II SR RA Connector ( 68016-416HLF) in sleek black boasts high reliability in a compact design, perfect for space-constrained applications. With 16 contacts in a single row, this Through Hole mount connector ensures efficient PCB connectivity. Crafted with High Temperature Plastic housing and Phosphor Bronze contacts plated with Tin Over Nickel, it guarantees durability and superior performance even in harsh environments. Meeting stringent safety standards with a UL 94V-0 flammability rating, it can withstand temperatures ranging from -65 °C to 125 °C. With a pitch of 2.54 mm and a voltage rating of 1500 VAC, it offers versatile use in various electronic systems. Rest assured of its compliance with RoHS regulations and availability for immediate shipping. Upgrade your connectivity solutions with the BergStik® B/S II SR RA Connector.