| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-106HLF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 95 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 125 VDC |
| Mating Length: | 5.84 mm |
| SKU: | BRG69167-106HLF |
69167-106HLF
| Heilind Number: | BRG69167-106HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-106HLF |
| ECAD Model: |
Specifications
Detailed Description
The 69167-106HLF Friction Latch Header SR in sleek black, part of the Dubox® series, offers reliable connectivity with its 6 gold-plated contacts. Its high temperature plastic housing ensures durability in harsh environments, while the straight through-hole mount type facilitates easy installation. Featuring phosphor bronze contacts with gold/GXT plating, it guarantees efficient signal transmission. With a wide operating temperature range of -40°C to 95°C, this connector is suitable for diverse applications. UL 94V-0 rated for safety, it can handle a maximum current of 3A at 125VDC. RoHS compliant and in stock for immediate delivery, the 69167-106HLF is a top choice for high-performance PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 69167-104HLF | FRICTION LATCH HEADER SR | ![]() |


